You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch Module, Black - 

9509136118

9509136118 - Switch Module, Black
9509136118 - Switch Module, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEC MEC
Manufacturer Part No:
9509136118
Order Code:
SW04376
Product Range
Navimec module Series
Technical Datasheet:
9509136118   Datasheet
See all Technical Docs

Product Range Selector (Navimec module Series)

See all from this product range

Product Overview

The 9509136118 from MEC is a Navimec module including keycap with legend. Navimec module is a five position navigational switch solution based on high quality pushbutton switches. Ideal for data entry devices where joystick function is needed to navigate through menus. It has a select switch in the middle and four navigational switches around it.
  • 5 switches containing 4 x3ATL6 and 1 x 3FTL6
  • 4 x 1ZB09XD136 legend arrow symbol
  • 1 x 1ZC09118 legend OK symbol
  • Switching capacity of 50mA at 24VAC
  • Temperature range from -40°C to 115°C
  • IP67 sealing
  • 10,000,000 operations life time
  • Through hole version

Applications

Power Management, Industrial, Automation & Process Control

Product Information


:
-

:
-

:
24V

:
50mA

:
Solder

:
5

:
Navimec module Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£29.88 ( £35.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.88 (£35.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.33 (£34.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --