You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slide Switch, SPDT, On-On, SMD / Surface Mount, PCM, 300 mA - 

PCM12SMTR

PCM12SMTR - Slide Switch, SPDT, On-On, SMD / Surface Mount, PCM, 300 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM12SMTR
Order Code:
SW04220
Product Range
PCM
Technical Datasheet:
PCM12SMTR   Datasheet
See all Technical Docs

Product Range Selector (PCM)

See all from this product range

Product Overview

The PCM series from C &K components are ultraminiature surface mount slide switches.
  • Low profile switches
  • SPDT and SP3T contact configuration
  • Minimum insulation resistance 100Mohm at 500VDC
  • Operating temperature range -20°C to +85°C
  • Maximum contact resistance of 70mohm
  • Contact rating of 0.3A at 6VDC

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
SPDT

:
On-On

:
Surface Mount

:
PCM

:
300mA

:
-

:
6V

:
Horizontal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

37 In stock Need more?

???PF_PDP_RSP_SUP???

£0.62 ( £0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --