You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slide Switch, On On, SPDT, 12V DC, 500mA - 

450301014042

450301014042 - Slide Switch, On On, SPDT, 12V DC, 500mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450301014042
Order Code:
SW06688
Product Range
WS-SLTV
Technical Datasheet:
450301014042   Datasheet
See all Technical Docs

Product Range Selector (WS-SLTV)

See all from this product range

Product Overview

The 450301014042 from Wurth Elektronik is a WS-SLTV slide switch. It is a small size, straight miniature slide switch with through hole version and opposite side connection.
  • SPDT contact configuration
  • On-On switch operation
  • Red colour slide and grey colour case
  • Contact rating is 500mA at 12VDC
  • Gold plated contacts
  • Operating temperature range from -40°C to 85°C
  • 10mm x 2.5mm size switch
  • PA66, UL 94 V-0 rated housing
  • Operation force is 800g

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPDT

:
On-On

:
Through Hole

:
WS-SLTV

:
500mA

:
-

:
12V

:
Vertical

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.81 ( £2.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.81 (£2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.39 (£1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --