You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, SPNO, SMD, 50mA -
DTSM-32S-B
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- DTSM-32S-B
- Order Code:
- SW04413
- Product Range
- DTSM-3
- Technical Datasheet:
- DTSM-32S-B Datasheet
Product Range Selector (DTSM-3)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- Contact rating is 50mA at 12VDC
- Operating temperature range from -25°C to +70°C
- Operating force is 320gf
- 3.5mm x 6mm size switch
- Sharp click feel with a positive tactile feedback
- Black nylon or PPA high temperature thermoplastic base
- Electrical life : 50,000 cycles for 320gf
- Maximum contact resistance is 100mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- Salmon colour actuator
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Solder
- :
- DTSM-3
- :
- Top Actuated
- :
- Surface Mount
- :
- Rectangular Button
- :
- 50mA
- :
- 320gf
- :
- 12V
- :
- 50mA at 12VDC
- :
- 3.14N
- :
- 6mm x 3.5mm
- :
- -
- :
- Non Illuminated
Technical Documents (2)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.15 (£0.18) | ( ) |
50+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.