Diodes
: 160 ProductsApply Filters
(0 selected)Manufacturer
Repetitive Peak Reverse Voltage
Diode Configuration
Average Forward Current
Diode Case Style
Packaging
Diodes
A diode is an electrical component that allows current to flow in one direction but not the other, making them universal in circuitry. Ensure your IC boasts diodes from the industry's leading manufacturers. Find Schottky diodes, Zener diodes, bridge rectifier diodes and a whole lot more. Order your diode by 7pm Monday to Friday for same day dispatch!
Page
1
INFINEON
Small Signal Schottky Diode, Single Pair Series, 40V, 120mA, 750mV, 800mA, 150 °C
Order Code: SC19132
Manufacturer Part No: BAT6404E6327HTSA1
Silicon Schottky diode for low-loss, fast-recovery, meter protection, bias isolation and clamping application. • Qualified accor…
RoHS
£0.35 EX VAT
More Pricing...
NEXPERIA
RF Schottky Diode, Single, 120mA, 380mV, 5pF, SOD-323
Order Code: SC17489
Manufacturer Part No: 1PS76SB40,115
The 1PSxxSB4x series from NXP are surface mount general purpose schottky diodes. These diodes are configured in single, dual ser…
RoHS
£0.06 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 260 mV, 600 mA, 125 °C
Order Code: SC11306
Manufacturer Part No: BAT754A
The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT…
RoHS
£0.07 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Single, 40V, 400mA, 500mV, 3A
Order Code: SC17677
Manufacturer Part No: ZHCS400
• High current capability • Low forward voltage • 250mW Power dissipation
RoHS
£0.22 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Single, 30 V, 100 mA, 1 V, 600 mA, 150 °C
Order Code: SC17575
Manufacturer Part No: BAT54WS-7-F
The BAT54WS-7-F is a surface mount Schottky Barrier Diode with lead-free matte tin-plated leads, UL94V-0 flame-rated moulded pla…
RoHS
£0.06 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Dual Series, 30 V, 100 mA, 800 mV, 600 mA, 150 °C
Order Code: SC17579
Manufacturer Part No: BAT54S-7-F
The BAT54S-7-F is a surface mount Schottky Barrier Diode with matte tin finish annealed over alloy 42 lead frame (lead-free plat…
RoHS
£0.06 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 750 mA, 125 °C
Order Code: SC17588
Manufacturer Part No: BAT46W-7-F
The BAT46W-7-F is a 2-pin surface-mount Barrier Diode with molded plastic case and matte tin annealed over alloy 42 lead-free pl…
RoHS
£0.06 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Single, 30 V, 200 mA, 650 mV, 4 A, 125 °C
Order Code: SC17589
Manufacturer Part No: BAT42WS-7-F
The BAT42WS-7-F is an ultra-small surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin …
RoHS
£0.13 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 150 °C
Order Code: SC17667
Manufacturer Part No: BAT54SQ-7-F
RoHS
£0.04 EX VAT
More Pricing...
DIODES INC.
Small Signal Schottky Diode, Dual Series, 40 V, 40 mA, 1 V, 600 mA, 125 °C
Order Code: SC17580
Manufacturer Part No: BAS40-04-7-F
The BAS40-04-7-F is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free p…
RoHS
£0.06 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 600 mA, 125 °C
Order Code: SC11309
Manufacturer Part No: BAT54W
The BAT54W series planar Schottky Barrier Diode with an integrated guard ring for stress protection, low forward voltage and low…
RoHS
£0.04 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 300 mV, 1 A, 125 °C
Order Code: SC11307
Manufacturer Part No: BAT721C,215
The BAT721C is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small surf…
RoHS
£0.26 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 40 V, 350 mA, 400 mV, 7.5 A, 125 °C
Order Code: SC07328
Manufacturer Part No: BAT48
The BAT48 is a small signal Schottky Diode features low leakage current losses, negligible switching losses, very low turn-on vo…
RoHS
£0.07 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 °C
Order Code: SC07324
Manufacturer Part No: BAT42
The BAT42 is a metal to silicon small signal Schottky Diode feature very low turn-on voltage fast switching. This device have in…
RoHS
£0.09 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 60 V, 15 mA, 410 mV, 50 mA, 200 °C
Order Code: SC11331
Manufacturer Part No: 1N6263
High performance devices for UHF/VHF applications, detecting, mixing, switching etc. Low turn-off voltage, as low as 0.34V @ 1mA…
RoHS
£0.25 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 4 A, 125 °C
Order Code: SC07325
Manufacturer Part No: BAT43
The BAT43 is a general purpose, metal to silicon small signal Schottky Diode featuring very low turn-on voltage fast switching. …
RoHS
£0.10 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, 30 V, 300 mA, 400 mV, 1 A, 150 °C
Order Code: SC11325
Manufacturer Part No: BAT54FILM
The BAT54FILM is a 3-pin 30V surface-mount small signal Schottky Diode with dual common cathode configuration. It accepts low fo…
RoHS
£0.20 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 30 V, 1 A, 395 mV, 75 A, 150 °C
Order Code: SC11440
Manufacturer Part No: STPS1L30A
STPS1L30A is a 30V, 1V low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature swi…
RoHS
£0.19 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 800 mA, 125 °C
Order Code: SC11297
Manufacturer Part No: 1PS76SB10
The 1PS76SB10 from NXP is surface mount Planar schottky barrier diode. These diodes are configured in single configuration. For …
RoHS
£0.04 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 600 mV, 600 mA, 125 °C
Order Code: SC11304
Manufacturer Part No: BAT754C,215
The BAT754C is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, low forward voltage and low …
RoHS
£0.21 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 100 V, 100 mA, 450 mV, 750 mA, 125 °C
Order Code: SC07323
Manufacturer Part No: BAT41
The BAT41 is a general purpose metal to silicon Small Signal Schottky Diode featuring extremely fast switching, low forward and …
RoHS
£0.22 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 30 V, 200 mA, 340 mV, 600 mA, 125 °C
Order Code: SC11300
Manufacturer Part No: BAT754
The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT…
RoHS
£0.06 EX VAT
More Pricing...
TAIWAN SEMICONDUCTOR
Small Signal Schottky Diode, Single, 50 V, 3 A, 700 mV, 80 A, 150 °C
Order Code: SC07446
Manufacturer Part No: SR305
The SR305 is a Schottky Barrier Rectifier with matte tin-plated lead terminal and UL94V-0 DO-201AD case. The barrier rectifier f…
RoHS
£0.42 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 400 mV, 600 mA, 150 °C
Order Code: SC11323
Manufacturer Part No: BAT54AFILM
The BAT54AFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low capacitance, low forward a…
RoHS
£0.22 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 4 V, 30 mA, 350 mV, 150 °C
Order Code: SC11310
Manufacturer Part No: BAT17
The BAT17 is a planar Schottky Barrier Diode encapsulated in a SOT223 plastic SMD package. It is used for low UHF mixers, sampli…
RoHS
£0.08 EX VAT
More Pricing...
Page
1