You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 50 V, 3 A, 700 mV, 80 A, 150 °C -
SR305
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SR305
- Order Code:
- SC07446
- Product Range
- SR3xx Series
- Technical Datasheet:
- SR305 Datasheet
Product Range Selector (SR3xx Series)
See all from this product rangeProduct Overview
- Guard ring for overvoltage protection
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
- 10000V/μs Voltage rate of change
Applications
Power Management
Product Information
- :
- Single
- :
- 50V
- :
- 3A
- :
- 700mV
- :
- 80A
- :
- 150°C
- :
- DO-201AD
- :
- 2Pins
- :
- -
- :
- Through Hole
- :
- SR3xx Series
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.42 (£0.50) | ( ) |
25+ | £0.34 (£0.41) | ( ) |
100+ | £0.29 (£0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.