You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Schottky Diode, Single, 120mA, 380mV, 5pF, SOD-323 -
1PS76SB40,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 1PS76SB40,115
- Order Code:
- SC17489
- Product Range
- 1PS76SB
Product Range Selector (1PS76SB)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- High switching speed
- High breakdown voltage
- Low leakage current and low capacitance
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 200mA
- Maximum forward voltage VF of 1V at IF 40mA
- Maximum forward current IF(AV) of 120mA
- Ambient temperature range from -65°C to 150°C
- Available in SOT323(SC-70), SOD523(SC-79), SOT416(SC-75) and SOT363(SC-88) standard case styles
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Product Information
- :
- Single
- :
- -
- :
- 120mA
- :
- 120mA
- :
- 380mV
- :
- 5pF
- :
- SOD-323
- :
- 2 Pin
- :
- Surface Mount
- :
- 150°C
- :
- 1PS76SB
Technical Documents (3)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.06 (£0.07) | ( ) |
20+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.