You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Schottky Diode, Single, 30 V, 1 A, 395 mV, 75 A, 150 °C - 

STPS1L30A

STPS1L30A - Small Signal Schottky Diode, Single, 30 V, 1 A, 395 mV, 75 A, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STPS1L30A
Order Code:
SC11440
Product Range
-
Technical Datasheet:
STPS1L30A   Datasheet
See all Technical Docs

Product Overview

STPS1L30A is a 30V, 1V low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature switched mode power supplies such as adaptors and on-board DC/DC converters. Typical applications include cordless appliance, SSD, battery charger, telecom power and DC / DC converter.
  • Forward voltage drop of 0.260V at IF = 1A
  • Maximum operating junction temperature of 150°C
  • Very low forward voltage drop for less power dissipation
  • Avalanche capability specified
  • ECOPACK2 compliant

Product Information


:
Single

:
30V

:
1A

:
395mV

:
75A

:
150°C

:
DO-214AC (SMA)

:
2Pins

:
-

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --