You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ender-3 V2 Neo 3D Printer -
ENDER-3 V2 NEO
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 V2 NEO
- Order Code:
- MK01077
- Product Range
- Creality Ender Series
Product Range Selector (Creality Ender Series)
See all from this product rangeProduct Overview
- Adhesive and bendable build plate, quick assembly, easy to handle, stable integrated design
- Preview the print with new UI, print quietly, human centred design
- FDM moulding technology, PC spring steel magnetic build plate, bowden full metal extruder
- Build volume is 220 x 220 x 250mm, 430 x 424 x 472mm machine dimension
- Printing speed is 120mm/s maximum, 0.4mm standard nozzle diameter
- 4.3inch colour knob screen display, 32bit silent mainboard
- Rated voltage rating is 100 to 120V, 200 to 240V, 50/60Hz, 350W rated power
- Slicing software is creality slicer/cura/simplify3D
- Supported languages are English/Chinese
- Heat bed temperature is up to 100°C
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PETG, PLA
- :
- 220mm x 220mm x 250mm
- :
- 0.4mm
- :
- 120mm/s
- :
- 240V
- :
- 350W
- :
- Micro USB, TF Card
- :
- AMF, OBJ, STL
- :
- Creality Slicer, Cura, Simplify3d
- :
- -
- :
- Creality Ender Series
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £209.00 (£250.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.