You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino MKR Zero Development Board with Mounted Headers -
ABX00012
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00012
- Order Code:
- SC14670
- Product Range
- Arduino MKR
- Also Known As:
- GTIN UPC EAN: 0813747020190
- Technical Datasheet:
- ABX00012 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- Microcontroller: SAMD21 Cortex-M0+
- Operating voltage: 3.3V
- Digital I/O pins: 22
- PWM pins: 12
- Analogue input pins: 7
- Analogue output pins: 1
- Flash memory: 256KB (8KB for bootloader)
- SRAM: 32KB
- Clock speed: 48MHz
- Supplied with mounted headers on the board
Warnings
Product Information
- :
- Microchip
- :
- SAMD21
- :
- Education / Hobby
- :
- Audio
- :
- Dev Board MKR ZERO
- :
- Arduino MKR
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.55 (£28.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.