You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Programmable DC Power Supply, 6V, 5A - 

E36102B

E36102B - Programmable DC Power Supply, 6V, 5A
E36102B - Programmable DC Power Supply, 6V, 5A
E36102B - Programmable DC Power Supply, 6V, 5A
E36102B - Programmable DC Power Supply, 6V, 5A
E36102B - Programmable DC Power Supply, 6V, 5A
E36102B - Programmable DC Power Supply, 6V, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E36102B
Order Code:
IN08631
Product Range
E36100B Series
Technical Datasheet:
E36102B   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (E36100B Series)

See all from this product range

Product Overview

The E36102B from Keysight Technologies is an E36100 series single output programmable DC power supply. It is space saver on bench, 2U ¼-form factor power supply. It features a rotary knob for quick and easy configuration, connect for computer control with standard LAN (LXI Core) and USB connectivity, perform manual tasks quickly with the intuitive on-screen menu system, easily view the high contrast OLED display from anywhere on bench even from a sharp angle, protect device under test (DUT) with overvoltage and over-current detection, power DUT with confidence through excellent accuracy in programming and readback, accurate and reliable power, fast voltage/current setting and front-panel electronic calibration. Product comes with 3 years warranty.
  • DC output rating (0 to 40°C): 6V maximum voltage, 5A maximum current
  • Output ripple and noise (20Hz to 20MHz): 350µV RMS, 8mV Pk-Pk
  • Load regulation ± (% of output + offset): 0.01% + 2mV voltage, 0.02% + 250µA current
  • Line regulation ± (% of output + offset): 0.01% + 1mV voltage, 0.02% + 250µA current
  • Front panel lock prevents accidental changes during tests
  • AC input: 100, 115 or 230V input (±10%), 47 to 63Hz, 200VA
  • Operating temperature range from 0 to 40°C
  • Output terminals, sense terminals, dual-position power switch
  • Earth ground reference point, output enable/disable switch to protect your DUT quickly
  • Overall dimensions is 2U, 1/4 rack (102 x 106 x 365mm) (H x W x D), 3.7Kg
  • Ability to measure small currents
  • Rack Mount Kit is available

Contents

A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. E36102B DC power supply, AC power cord.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Programmable

:
1 Output

:
0V

:
6V

:
0A

:
5A

:
30W

:
100VAC

:
230VAC

:
3 Years

:
E36100B Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£999.00 ( £1,198.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £999.00 (£1,198.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £949.05 (£1,138.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --