You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Earth Ground Tester - 

MP760838

MP760838 - Earth Ground Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP760838
Order Code:
IN09273
Product Range
Multicomp Pro Clamp Testers
Technical Datasheet:
MP760838   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Clamp Testers)

See all from this product range

Product Overview

MP760838 is a clamp earth ground resistance tester, used for testing grounding resistance. This device can quickly and safely measure the grounding system without disconnecting circuit ground lines or the needs of auxiliary electrodes. It can measure resistance from 0.01Ω with a resolution of 0.001Ω, and can also measure leakage up to 20A. The device features an EBTN display type of which displays current and resistance simultaneously, and features data storage (300 sets), data access, data upload, alarm and automatic shutdown. The device is controlled by a microprocessor and can accurately detect the ground resistance, it uses a fast filtering technique to minimize interference. The double insulation design of this clamp meter makes it durable for outside work and effective in blocking interference from the environment. With a shockproof, dustproof and moisture-proof structure, the tester is commonly used for telecommunications, electricity, meteorology, oil fields, electromechanical installation and maintenance.
  • Resistance measurements from 0.01Ω to 1200Ω
  • Leakage current measurements from 0mA to 20A
  • 32mm jaw opening
  • 47mm x 28.5mm display
  • Auto range
  • Data hold
  • Data recall
  • LCD backlight
  • Resistance limit alarm
  • Low battery indication
  • Auto calibration
  • 1.5V battery (LR6) x 4
  • Device dimensions – 285 x 85 x 56mm
  • Device weight – 1.18kg (est.)

Applications

Test & Measurement, Electronics Service, Professional, Industrial & Manufacturing

Contents

x1 clamp ground resistance tester, x4 batteries (AA), x1 test ring, x1 operating instructions

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
Ground Resistance, Leakage Current

:
0.01ohm to 1.2kohm

:
-

:
Multicomp Pro Clamp Testers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£274.67 ( £329.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £274.67 (£329.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --