You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tester, 1kV AC/DC, 4GOhm -
IR4056-20
New- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- IR4056-20
- Order Code:
- IN10259
- Product Range
- Insulation Tester Series
- Technical Datasheet:
- IR4056-20 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Insulation Tester Series)
See all from this product rangeProduct Overview
- 5-range testing voltage of 50V/100Mohm to 1000 V/4000Mohm
- Stable & medium-speed digital readings, 0.8 second response time of PASS/ FAIL decisions
- Drop proof onto concrete from 1m (3.28feet)
- Bright LED, luminous LCD, test lead with bright LED lamp to illuminate near hand
- Continuity check via 200mA testing
- Built in AC/DC voltage meter, useful for testing solar power generation systems & electric vehicles
- Magnetic adapter 9804-02 for convenient connection (optional)
- Dimension is 159mm (6.26in)W x 177mm (6.97in)H x 53mm (2.09in)D
Contents
Insulation resistance tester, Test lead L9787 X1, Neck strap X1, Instruction manual X1, LR6 (AA) alkaline batteries X4.
Product Information
- :
- Digital Megohmmeter
- :
- 50V, 125V, 250V, 500V, 1kV
- :
- 200kohm to 4Gohm
- :
- 0°C
- :
- 40°C
- :
- 177mm
- :
- 159mm
- :
- 53mm
- :
- 600g
- :
- Insulation Tester Series
Technical Documents (8)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.00 (£202.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.