You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

500V Multifunction Electrical Installation Tester with Continuity and Fluke Connect - 

FLUKE 1664 FC UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1664 FC UK
Order Code:
IN07652
Product Range
1660 FC Series
Also Known As:
1664FC GTIN UPC EAN: 0095969766890
Technical Datasheet:
FLUKE 1664 FC UK   Datasheet
See all Technical Docs

Product Range Selector (1660 FC Series)

See all from this product range

Product Overview

FLUKE 1664 FC UK is a multifunction installation tester with Fluke Connect compatibility and UK plug type. FLUKE 1664 FC installation tester is the only tester with "Insulation PreTest". If the tester detects that an appliance is connected to the system under test, it stops the insulation test, helping eliminate accidental damage. Auto Test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. Fluke Connect allows 1664 FC installation tester to send test results to Smartphone and collaborate with others. FlukeCloud storage allows user to retrieve stored results whether in the office or in the field to make decisions in real time and also can import the data into Fluke DMS (Data Management Software) to process and generate certificates.
  • Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
  • Rotary dial knob clearly indicates which function is selected and no complex multi-level menus
  • Additional high current loop mode for faster measurements than loop test with non-trip mode for RCDs
  • Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
  • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
  • Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
  • Measures RCD trip current and trip time in parallel (RCD type AC and A)
  • Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
  • Offers ring testing, uses continuity test currents to measure motor windings
  • Detects raised earth voltage >50V with earth volt touchpad indicating potential dangerous situations

Applications

Test & Measurement

Contents

FLUKE 1664 FC EU multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adaptor, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
1660 FC Series

:
500V

:
500V

:
20Mohm

:
1000Mohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1664FC GTIN UPC EAN: 0095969766890

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1,449.00 ( £1,738.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,449.00 (£1,738.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --