You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Audio Speaker Impedance Tester - 

72-6948

72-6948 - Digital Audio Speaker Impedance Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6948
Order Code:
IN06342
Product Range
Impedance Testers

Product Range Selector (Impedance Testers)

See all from this product range

Product Overview

This Audio impedance meter is essential for reliable installation of background music and paging systems in residences, offices buildings and public areas. Avoid costly service calls and amplifier damage by verifying actual speaker system impedance prior to operation. Unlike conventional Volt/Ohm meters, which measure DC resistance, this unit utilizes an internal 1kHz oscillator to measure true impedance.
  • Impedance matching volume controls, switchers, transformers and passive crossovers
  • Measures up to 20kΩ
  • Can be utilized with 25V/50V/70V/100V speaker line transformers in commercial installs (see manual)
  • Large digital display features 1" characters for easy viewing
  • Rotary selector provides 200Ω, 2kΩ & 20kΩ scales
  • Rugged, double insulated case is CATIII rated for use up to 200V
  • Requires 8x AA batteries (not included)
  • Supplied with test leads, carry case and owners manual
  • Dimensions (WxHxD): 178 x 82 x 77mm

Applications

Audio, Test & Measurement, Laboratory, Electronics Service

Product Information


:
-

:
Impedance Testers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£169.00 ( £202.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £169.00 (£202.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £158.37 (£190.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --