You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Stroboscope, IP65 - 

TESTO 477

TESTO 477 - LED Stroboscope, IP65
TESTO 477 - LED Stroboscope, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 477
Order Code:
IN08896
Product Range
-
Technical Datasheet:
TESTO 477   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The TESTO 477 is a LED stroboscope. TESTO 477 LED stroboscope allows performing inspections and quality control of machines and systems and rotational speed measurements on hard to reach, small and fast-moving objects while the machines are still running. It makes stunningly fast movements appear as if they are in slow motion. For measuring speeds of up to 300000rpm and inspecting machines and systems while they are still running. A very high measurement range of up to 300,000flashes per minute and a very high illumination of up to 1500lux allow to carry out rotational speed measurements of up to 300000rpm. A trigger input and output ensure connectivity to external systems and control via an external sensor. The LED stroboscope’s integrated impact protection and sturdy IP65 rated housing (can be wiped down) ensure that TESTO 477 can stand up to the rough and tumble of everyday use. The longer battery operating time, can carry out uninterrupted measurements for up to 5hours.
  • Measuring range from 30fpm to 300000fpm
  • Accuracy is 0.02% of mV
  • Resolution is ±0.1 (30fpm to 999 fpm), ±1 (1000fpm to 300000fpm)
  • Flash intensity is 1500lux at 6000fpm/20cm
  • Flash colour is approximately 6500K
  • Trigger input and output for connectivity to external systems and control via external sensor
  • LCD display
  • Maximum current is 50mA
  • NiMH rechargeable battery

Applications

Test & Measurement

Contents

TESTO 477 LED stroboscope, Carry case, Trigger signal plug, Calibration protocol, Batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
30FPM to 300000FPM

:
0.02%

:
-

:
32V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£690.00 ( £828.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £690.00 (£828.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --