You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5 Digit Handheld Digital Multimeter - 

U1282A

U1282A - 4.5 Digit Handheld Digital Multimeter
U1282A - 4.5 Digit Handheld Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1282A
Order Code:
IN08622
Product Range
U1280 Series
Technical Datasheet:
U1282A   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (U1280 Series)

See all from this product range

Product Overview

U1282A is a handheld digital multimeter. With up to 800 hours of battery life, users have a handheld DMM that works for a long time minus the hassle of battery change, especially useful for frequent usage or prolonged testing. It is housed in robust over-mould enclosures and certified to IP67, providing superior protection to monitor against dust and water immersion. Better yet, it is also designed to absorb the impact of a 3-meter (10ft) drop. The handheld DMM can be easily connected to the meter logger software that runs on a PC via infrared (IR)-to-USB cable. It comes with 440Hz LPF (low pass filter) feature which blocks unwanted high frequency signal for more accurate output measurement. It also comes with a programmability capability that allows avid programmers to create computer programs to control the handheld DMM.
  • 4 ½ digit handheld digital multimeter
  • 60,000-count dual display, up to 0.025% basic DCV accuracy
  • CAT III 1000V / CAT IV 600V overvoltage protection
  • Vsense for non-contact voltage detection
  • Square wave output for generating pulse width modulation (PWM) signal
  • Frequency counter, low pass filter
  • Manual logging made easy with hold and export button

Contents

Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, IR-to-USB cable, Quick start guide, Batteries, Certificate of calibration.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
60000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.6Gohm

:
3 Years

:
U1280 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£795.00 ( £954.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £795.00 (£954.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £755.25 (£906.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --