You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel 10Hz to 350MHz Universal Frequency Counter/Timer with LXI-C/LAN, USB, GPIB Connectivity - 

53220A

53220A - 2 Channel 10Hz to 350MHz Universal Frequency Counter/Timer with LXI-C/LAN, USB, GPIB Connectivity
53220A - 2 Channel 10Hz to 350MHz Universal Frequency Counter/Timer with LXI-C/LAN, USB, GPIB Connectivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53220A
Order Code:
IN08608
Product Range
53200A Series
Catalogue page:
  WEB/9999

Product Range Selector (53200A Series)

See all from this product range

Product Overview

53220A is a 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make all the frequency and time interval measurements you depend on. An optional microwave channel can be added to measure 6 or 15GHz. Applications include crystal/oscillator components, communications equipment, and radar equipment.
  • Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
  • 12 digits/second resolution, 100 psec time interval resolution
  • Built-in math analysis and colour, graphical display (trend and histogram)
  • BenchVue software makes it simple to connect, control instruments, and automate test sequences
  • LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface

Contents

Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.

Footnotes

A BenchVue software license (BV0011B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Product Information


:
350MHz

:
Frequency

:
10Hz to 350MHz

:
12

:
14mVrms

:
103.8mm

:
261.1mm

:
303.2mm

:
53200A Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3,166.00 ( £3,799.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3,166.00 (£3,799.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £3,007.70 (£3,609.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --