You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoConnect Passive Differential 1:1 Voltage Measurement Probe, 15MHz - 

PICOCONNECT 441

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOCONNECT 441
Order Code:
IN08512
Product Range
PicoScope 4444 Series
Also Known As:
PQ098
Technical Datasheet:
PICOCONNECT 441   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 4444 Series)

See all from this product range

Product Overview

The PICOCONNECT 441 from Pico Technology is a 1:1 differential probe for use with PicoScope 4444 high resolution differential USB oscilloscope. It is a general purpose passive differential probe with 1:1 voltage ratio and 15MHz bandwidth for precisely measuring voltages on ranges from ±10mV to ±50V. The probe is fitted with a ground reference clip, as well as the usual positive and negative leads to eliminate unknown common mode voltage differences between probe and device under test (DUT). It uses unshrouded 4mm banana leads, so is compatible with a wide range of test probes. It comes with a pair of sprung hook probes. This probe is ideal for anyone needing to make lower amplitude, precision measurements in a wide range of applications. User can also use it to measure the signals on differential serial buses such as CAN and RS485.
  • Working voltage of 50VDC, 42.4V peak AC
  • Overvoltage protection of 100VDC + peak AC
  • 1 x red, 1 x black 4 mm plugs, unshrouded input connector (crocodile clip on screen/ground)
  • D9(m) with screw locks output connector
  • Bandwidth (-3dB) of 15MHz
  • Overall length of 1.2m

Applications

Test & Measurement

Product Information


:
Differential

:
20MHz

:
50V

:
1:1

:
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes

:
PicoScope 4444 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

PQ098

1 In stock Need more?

???PF_PDP_RSP_SUP???

£32.32 ( £38.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.32 (£38.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £30.70 (£36.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --