You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shatterproof Test Probe, 30V AC/60V DC, 1A, Black - 

973368100

973368100 - Shatterproof Test Probe, 30V AC/60V DC, 1A, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
973368100
Order Code:
IN09833
Product Range
PRUEF 2
Technical Datasheet:
973368100   Datasheet
See all Technical Docs

Product Range Selector (PRUEF 2)

See all from this product range

Product Overview

The 973368100 is a 1A 30VAC/60VDC black Test Probe with nickel tip surface and PP housing material. Test tip with shatter-proof insulated sleeve, insulation and oxide layers can be penetrated by the slender stainless steel tip, 4mm diameter brass socket connection.
  • 2mm Pin dimension
  • Test tip (unsprung) contact
  • 50mΩ Contact resistance
  • UL94-HB Flammability rating
  • 1 A rated current (1)
  • PP housing material
  • (1) for normal environmental conditions -5°C to +40°C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Applications

Test & Measurement

Product Information


:
Point

:
Voltage

:
-

:
-

:
PRUEF 2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.29 ( £1.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.19 (£1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --