You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Tester, Lead Acid - 

BT3554-51

BT3554-51 - Battery Tester, Lead Acid

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
BT3554-51
Order Code:
IN09966
Product Range
BT3554 Series
Technical Datasheet:
BT3554-51   Datasheet
See all Technical Docs

Product Range Selector (BT3554 Series)

See all from this product range

Product Overview

Bundle of battery tester BT3554-50 and pin type lead 9465-10. Battery tester BT3554-50 sets a new standard for UPS and lead-acid battery diagnostics with measurement and recording guidance. Since the battery’s internal resistance and voltage are measured using the impedance method, diagnostics can be performed while the battery is connected to its host device, without taking it offline. Proprietary noise reduction technology allows more accurate measurement even in noisy environments. When the BT3554-50 is paired with a dedicated mobile app (GENNECT Cross), the mobile device will provide audio guidance announcing the next battery number to be measured. This feature helps prevent erroneous measurements. You can also set up measurement locations informations and battery numbers in advance to create profiles to which measurement data and diagnostic results will be linked. This capability simplifies data management, even when performing diagnostic work on large numbers of batteries.
  • Accurately assess lead-acid battery deterioration using proprietary technology
  • Enjoy measurement guidance and easy data management functionality with the latest software
  • From measurement to recording as fast as 2 sec
  • Streamlined data management profiles
  • Measurement time is 100ms, response time is approximately 1.6sec
  • Product warranty is 3 years
  • USB, wireless communications (when Z3210 installed)
  • Auto power-off, auto memory function, auto-hold function
  • EN 61010-2-030 and EMC: EN 61326-1 safety compliance
  • Dimensions is 199W × 132H × 60.6Dmm (with protector Z5041 installed)
  • Supplied with 8x AA batteries

Contents

Battery tester, Pin type lead 9465-10, Carrying case C1014, Protector Z5041, Fuse set Z5050, 0 adj board, Neck strap, USB cable, GENNECT One software CD, 8x AA batteries, user manual.

Product Information


:
Lead Acid

:
6V to 60V

:
132mm

:
199mm

:
60.6mm

:
BT3554 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1,725.00 ( £2,070.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,725.00 (£2,070.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --