You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K-Type Thermocouple Thermometer with Wireless Connection -
FLUKE T3000 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE T3000 FC
- Order Code:
- IN07199
- Product Range
- 3000 FC Series
- Also Known As:
- GTIN UPC EAN: 0095969692021
- Technical Datasheet:
- FLUKE T3000 FC Datasheet
Product Range Selector (3000 FC Series)
See all from this product rangeProduct Overview
- Measures temperature range from -200°C to +1372°C
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Spot temperature differences between three phases in 1/3 the time of previous methods
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Testing 3-phase is now faster and cheaper
- Work safely near electrical panels while wearing less PPE
- IP42 ingress protection (IP) rating, three years warranty
- Size (H x W x D) is 165mm x 63.5mm x 14mm
Applications
Test & Measurement, Thermal Management
Contents
FLUKE t3000 thermocouple thermometer, Magnetic hanging strap, Other K-type temperature probes also available.
Footnotes
Warnings
Product Information
- :
- -200°C to +1372°C
- :
- 165mm
- :
- 63.5mm
- :
- 14mm
- :
- 3000 FC Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £218.00 (£261.60) | ( ) |
3+ | £213.62 (£256.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.