You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMI Shielding Conductive Adhesive Tin Plated Copper Foil Tape, 19mm x 3.66m, 0.07mm Thickness - 

1183

1183 - EMI Shielding Conductive Adhesive Tin Plated Copper Foil Tape, 19mm x 3.66m, 0.07mm Thickness

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1183
Order Code:
PC01555
Product Range
1183
Also Known As:
GE700034251
Technical Datasheet:
1183   Datasheet
See all Technical Docs

Product Range Selector (1183)

See all from this product range

Product Overview

  • Tin plated copper foil with conductive adhesive tape 1183
  • Consists of a 1-ounce dead soft tin plated copper foil backing
  • Electrically conductive, pressure-sensitive acrylic adhesive
  • Supplied on a removable liner for easy handling and die-cutting
  • Excellent solderability
  • Meets flame retardant requirements of UL510
  • Typically used for applications requiring excellent electrical conductivity
  • Common uses include grounding and EMI shielding in equipment, components, shielded rooms

Product Information


:
Tin Plated Copper Foil

:
Pressure Sensitive Acrylic Adhesive

:
Copper

:
16.5m

:
54ft

:
Conductive

:
1.4 mil (0.04 mm)

:
12ft

:
3.66m

:
0.75"

:
19.05mm

:
1183

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GE700034251

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£23.23 ( £27.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.23 (£27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £22.73 (£27.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --