You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Sided VHB Foam Tape - Grey, 19.05mm x 32.9m - 

4611 19MM

4611 19MM - Double Sided VHB Foam Tape - Grey, 19.05mm x 32.9m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4611 19MM
Order Code:
SA04131
Product Range
VHB 4611
Also Known As:
DT461130198
Technical Datasheet:
4611 19MM   Datasheet
See all Technical Docs

Product Range Selector (VHB 4611)

See all from this product range

Product Overview

  • VHB™ tape 4611 with high temperature resistance
  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Virtually invisible fastening keeps surfaces smooth
  • Dark grey, 1.1 mm, general purpose adhesive with firm foam
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
  • High dynamic stress absorption reduces vibration and impact stress
  • Creates a permanent seal against water, moisture and more
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Provide excellent temperature resistance when bonding metal parts prior to paint processing

Product Information


:
Pressure Sensitive Acrylic Adhesive

:
PE (Polyethylene) Film

:
Grey

:
45 mil (1.143 mm)

:
108ft

:
32.92m

:
0.75"

:
19.05mm

:
VHB 4611

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

DT461130198

12 In stock Need more?

???PF_PDP_RSP_SUP???

£57.18 ( £68.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.18 (£68.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --