You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kapton Tape, High Adhesion, 25mm x 33m, Brown - 

PPC220

PPC220 - Kapton Tape, High Adhesion, 25mm x 33m, Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPC220
Order Code:
CB21778
Product Range
Masking Tapes
Technical Datasheet:
PPC220   Datasheet
See all Technical Docs

Product Range Selector (Masking Tapes)

See all from this product range

Product Overview

High-temperature masking tape and dots offer an ideal solution for protecting the gold fingers of printed circuit boards during processes like wave soldering or solder dipping. Additionally, they serve well as masking agents for solder waves and provide electrical insulation. Constructed from polyimide, these tapes are equipped with a pressure-sensitive adhesive featuring silicon resin. This combination ensures outstanding dielectric insulation, high resistance to heat, and excellent tolerance against solvents. Consequently, the tape maintains exceptional dimensional stability and retains superior electrical and physical properties across a broad temperature spectrum.
  • Polyimide film antistatic tape with polyimide substrate
  • American Dow corning silicone adhesive
  • Pressure sensitive adhesive
  • No remaining adhesive
  • Heat-resist and anti corrosion
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Utilities, Electronics Service, Safety, Consumer Electronics, Cable & Wire Protection, Routing

Contents

x1 Spool (length 33m)

Product Information


:
General Purpose

:
PI (Polyimide) Film

:
Silicone Adhesive

:
Brown

:
33m

:
2.5 mil (0.065 mm)

:
108.3ft

:
108.3ft

:
33m

:
0.98"

:
25mm

:
Masking Tapes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

337 In stock Need more?

???PF_PDP_RSP_SUP???

£4.64 ( £5.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.64 (£5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.28 (£5.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --