You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Indian Sandstone Colour Enhancer Sealer, 5L - 

RBINDENH5

RBINDENH5 - Indian Sandstone Colour Enhancer Sealer, 5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RESIBLOCK RESIBLOCK
Manufacturer Part No:
RBINDENH5
Order Code:
SA03870
Also Known As:
GTIN UPC EAN: 5036143000237
Technical Datasheet:
RBINDENH5   Datasheet
See all Technical Docs

Product Range Selector (Resiblock - Indian Sandstone Sealers)

See all from this product range

Product Overview

Resiblock Indian Sandstone Sealer Colour Enhancer restores the stone and helps to bring out its natural colours, providing long term resistance against staining and algae growth and lasts up to five years. The application can be done in one simple coat and is suitable to use with most forms of natural stone.
  • Ideal for use with Indian Sandstone, Sandstone, Yorkstone, Limestone and other forms of Natural Stone
  • Single component - fast cure, ensures rapid re-use of the facility
  • Suitable for use in countries that experience high levels of UV radiation
  • Polymerisation effected by atmospheric and residual moisture
  • Can be applied all year round (see application information)
  • Allows pavement to retain its normal flexural qualities
  • Easy application by Resiblock application roller
  • Proven to withstand temperature in excess of 200°C
  • High degree of resistance to chemicals
  • Provides exceptional colour enhancement
  • Can be easily removed so as to allow easy access to services below pavement

Product Information


:
Urethane Compound

:
Concrete Maintenance / Repair

:
Container

:
5l

:
-

:
Resiblock - Indian Sandstone Sealers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5036143000237

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£99.94 ( £119.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.94 (£119.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --