You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V - 

TC-VC 1930 SA

TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V
TC-VC 1930 SA - 30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-VC 1930 SA
Order Code:
SI16836
Product Range
Einhell - Wet & Dry Vacuum Cleaners
Also Known As:
GTIN UPC EAN: 4006825599305
Technical Datasheet:
TC-VC 1930 SA   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Wet & Dry Vacuum Cleaners)

See all from this product range

Product Overview

The Einhell TC-VC 1930 SA wet & dry vac is a powerful helper with a 1500W rating for in-depth and thorough cleaning jobs. A wet and dry vacuum cleaner provides good service for the careful cleaning of surfaces that are not sensitive to water. For household work, for carpets or fixed textiles, tiles or all types of glazed tiles with open pores, normal surface cleaning alone is often not enough. A wet & dry vac can also be used for cleaning the insides of all kinds of vehicles, right to the tips of the textile material, be it seats and roof linings or mats and interior trim. The wet & dry vac from Einhell is equipped with a rust-proof and sturdy stainless steel tank with a capacity of 30L. An integrated water drain screw makes easy work of emptying the tank. The hose system with a diameter of 36mm maintains high air and dirt flow. The blow connection is for blow-cleaning hard-to-reach areas such as in awkward corners or behind solid cupboards. For easy transport and flexibility in use there are large wheels and castors. In addition, an automatic coupler socket for connecting power tools is integrated on the housing. For tidiness during use there is a practical accessories holder and a cable holder on the housing. The product is supplied complete with a 2.5m plastic suction hose with two-piece extension tube, a floor nozzle for carpets and smooth flooring, plus a crevice nozzle along with a foam filter and a pleated filter so that nothing stands in the way of getting started right away.
  • ECO vacuum cleaner, high suction power / little power consumption
  • 30L Stainless steel tank, rust-proof and sturdy
  • Blow connection for blow-cleaning hard-to-reach areas
  • 2 Large wheels & 2 castors for better mobility
  • Practical accessories holder for clean stowage and operations
  • Practical cable holder for tidy stowage
  • Automatic coupler socket
  • Water drain screw for draining the absorbed water
  • Incl. plastic suction hose and two-part extension tube
  • Incl. floor nozzle & crevice nozzle
  • Hose system with Ø 36mm maintains high air and dirt flow
  • Incl. foam filter & pleated filter

Contents

Wet & Dry Vacuum, Suction Hose, Pleated Filter with Cover, Foam Filter, 2 Piece Suction Tube made of Stainless Steel, Handle with Air Regulator, Tool Adaptor, Crevize Nozzle, Dual Purpose Nozzle

Product Information


:
Electric

:
230V

:
-

:
1.5kW

:
30l

:
-

:
1937mm

:
-

:
-

:
-

:
-

:
6.83kg

:
Einhell - Wet & Dry Vacuum Cleaners

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825599305

54 In stock Need more?

???PF_PDP_RSP_SUP???

£79.15 ( £94.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.15 (£94.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --