You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Silicone Free Heatsink Grease, White 7g - 

CW7270

CW7270 - Silicone Free Heatsink Grease, White 7g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CW7270
Order Code:
SA02344
Product Range
CircuitWorks
Also Known As:
GTIN UPC EAN: 0032599101660
Technical Datasheet:
CW7270   Datasheet
See all Technical Docs

Product Range Selector (CircuitWorks)

See all from this product range

Product Overview

CW7270 is a CircuitWorks® silicone free heat sink grease. It facilitates heat transfer away from electrical/electronic components and into heat sinks. This silicone free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the CircuitWorks® silicone free heat sink grease creates an effective heat sink interface in electrical/electronic equipment. It also provides excellent heat transfer between circuit components and heat sinks without any silicone migration. CircuitWorks® silicone free heat sink grease can be used for electronics applications including effective thermal coupler for any heat sink device, non-flammable protective coating, high voltage corona protection and it is excellent for improving readings on contact type thermocouples. It is ideal for silicone sensitive environments and it is generally compatible with most materials used in printed circuit board fabrication.
  • 7g (0.25oz) syringe
  • Silicone free compound avoids silicone migration
  • Thermally stable from -99.4°F(-73°C) to 392°F (200°C)
  • Exceeds MIL-C-47113 for thermal conductivity
  • Non corrosive, high dielectric strength, low migration
  • Nonflammable
  • 2.4 specific gravity at 25°C, 500volts/mil dielectric strength, 4.4 dielectric constant at 100Hz
  • 0.002 dissipation factor at 100Hz, 1 x 10^12ohm-cm volume resistivity
  • 1.7 x 10^-3 Cal-cm/sec-cm² -°C, 4.92 BTU-in/hr-ft² -°F, 0.71W/m°K thermal conductivity
  • 5 years shelf life

Product Information


:
Syringe

:
-

:
7g

:
CircuitWorks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0032599101660

10 In stock Need more?

???PF_PDP_RSP_SUP???

£9.60 ( £11.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.60 (£11.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £8.87 (£10.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --