You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HTSP Silicone Heat Transfer Compound Plus, 50ml Tube - 

HTSP50T

HTSP50T - HTSP Silicone Heat Transfer Compound Plus, 50ml Tube

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HTSP50T
Order Code:
SA02326
Product Range
HTSP Series
Also Known As:
EHTSP50T, GTIN UPC EAN: 5028356104147
Technical Datasheet:
HTSP50T   Datasheet
See all Technical Docs

Product Range Selector (HTSP Series)

See all from this product range

Product Overview

HTSP50T is a Silicone heat transfer compound(paste) plus in 50ml tube. This is a highly thermally conductive non-curing heat transfer paste, designed for use as a thermal interface material. It is recommended where large amounts of heat need to be dissipated efficiently, ensuring the reliable thermal coupling of electronic components. HTSP is based on a silicone oil, offering an exceptionally wide operating temperature range.
  • High thermal conductivity, optimum efficiency of heat dissipation
  • Very low viscosity for ease of application, designed for use as a thermal interface material
  • Based on a silicone oil, offers an exceptionally wide operating temperature range
  • Non-curing paste, allows simple and efficient rework of components if required
  • Pale grey in colour
  • Silicone oil base
  • Powdered metal oxides thermo-conductive component
  • Temperature range from -50°C to +200°C
  • 3g/ml density at 20°C and viscosity of 42 to 48Pas at 1rpm
  • 18KV/mm dielectric strength

Product Information


:
Tube

:
50ml

:
-

:
HTSP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

EHTSP50T, GTIN UPC EAN: 5028356104147

1 In stock

20 more will be available week commencing 30/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£38.99 ( £46.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.99 (£46.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.05 (£44.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --