You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.3" (160mm) CoBolt® S Compact Bolt Cutters - 

71 31 160

71 31 160 - 6.3" (160mm) CoBolt® S Compact Bolt Cutters
71 31 160 - 6.3" (160mm) CoBolt® S Compact Bolt Cutters
71 31 160 - 6.3" (160mm) CoBolt® S Compact Bolt Cutters
71 31 160 - 6.3" (160mm) CoBolt® S Compact Bolt Cutters
71 31 160 - 6.3" (160mm) CoBolt® S Compact Bolt Cutters
71 31 160 - 6.3" (160mm) CoBolt® S Compact Bolt Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
71 31 160
Order Code:
TL23336
Product Range
Knipex - CoBolt Bolt Cutters
Also Known As:
GTIN UPC EAN: 4003773084587

Product Range Selector (Knipex - CoBolt Bolt Cutters)

See all from this product range

Product Overview

  • Heavy-duty cutting edge with recess slices through the hardest round materials in only one cutting action
  • Extremely high cutting performance in a convenient length of 160mm
  • Small, slim head for excellent accessibility
  • Compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8mm
  • Cutting edge hardness approx. 64 HRC
  • Less physical effort due to efficient lever action mechanism
  • Slippage of cutting material reduced by lasered cutting edge
  • With gripping surface below the joint for gripping and pulling wires from Ø 1.0mm
  • Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum
  • Cutting capacities soft wire (diameter): Ø 5.3mm
  • Cutting capacities medium hard wire (diameter): Ø 4.8mm
  • Cutting capacities piano wire (diameter): Ø 3.3mm

Product Information


:
160mm

:
5.3mm

:
Knipex - CoBolt Bolt Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773084587

4 In stock Need more?

???PF_PDP_RSP_SUP???

£33.68 ( £40.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.68 (£40.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --