You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cobra® Water Pump Pliers Set, 5 Piece - 

00 19 55 S5

00 19 55 S5 - Cobra® Water Pump Pliers Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 19 55 S5
Order Code:
TL23328
Product Range
Cobra
Also Known As:
GTIN UPC EAN: 4003773082613

Product Range Selector (Cobra)

See all from this product range

Product Overview

  • The Knipex Cobra® are the legendary high-tech water pump pliers from Knipex
  • With their extremely strong self-locking effect, they allow energy-saving work without slipping on the workpiece
  • Now available as a set in different sizes in our durable tool rolls with matching motif embroidery
  • High-quality roll-up bag made from durable polyester fabric
  • With hook-and-loop fastener
  • Equipped with Knipex Cobra® high-tech water pump pliers in five different lengths from 125mm to 300mm
  • Dimensions, open (LxH): 430mm x 325mm

Contents

125mm, 150mm, 180mm, 250mm & 300mm Water Pump Pliers

Product Information


:
1 Each of 87 01 125 / 150 / 180 / 250 / 300 Cobra Series Hightech Water Pump Pliers

:
Cobra

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773082613

4 In stock Need more?

???PF_PDP_RSP_SUP???

£133.47 ( £160.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £133.47 (£160.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --