You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOD2 x 46mm Stubby VDE Insulated Slim Screwdriver - 

T48345-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T48345-2
Order Code:
TL19505
Product Range
CK Tools - Dextro VDE Stubby Slim
Also Known As:
GTIN UPC EAN: 5013969960976
Technical Datasheet:
T48345-2   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - Dextro VDE Stubby Slim)

See all from this product range

Product Overview

The T48345-2 from CK Tools is a stubby VDE slim screwdriver MOD2. It is a slim-shafted VDE approved professional electricians’ stubby screwdriver. This slim shafted insulated blade allows access to recessed screws and fixings. The non-roll handle design specifically designed to stop the screwdrivers rolling off non-flat surfaces. Stubby size is ideal for use in confined spaces.
  • Stubby size - ideal for use in confined spaces
  • Slim shafted insulated blades - allow access to recessed screws and fixings
  • VDE approved - individually tested to 10000V for safe working up to 1000V
  • Premium quality chrome vanadium steel blades - for exceptional strength and durability
  • 100% German manufactured - quality and performance assurd
  • Tip type markings - for easy identification
  • Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
  • Size: Modulo (Plusminus) 2 x 45mm
  • Total length: 106mm

Product Information


:
-

:
46mm

:
106mm

:
CK Tools - Dextro VDE Stubby Slim

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969960976

1 In stock Need more?

???PF_PDP_RSP_SUP???

£5.40 ( £6.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.40 (£6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --