You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3/8" Zyklop Comfort Socket Ratchet Handle - 

05005540001

05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle
05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle
05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle
05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle
05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle
05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle
05005540001 - 3/8" Zyklop Comfort Socket Ratchet Handle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05005540001
Order Code:
TL23690
Product Range
Zyklop Series
Also Known As:
GTIN UPC EAN: 4013288227195
Technical Datasheet:
05005540001   Datasheet
See all Technical Docs

Product Range Selector (Zyklop Series)

See all from this product range

Product Overview

Compelling Wera style Zyklop Comfort ratchet with reversing lever. Comfortable 2-component plastic sleeve. Protects sensitive surfaces. Slim design for working even in very confined spaces. The fine toothing with 80 teeth allows for a low return angle of only 4.5°. With reversing lever to reverse rotation easily. With safe socket locking via push-button.
  • Pleasant feel thanks to the plastic sleeve
  • Plastic coating protects surfaces from damage
  • Fine toothing with 80 teeth for a short return angle of only 4.5°
  • Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
  • Safe socket lock via push button, convenient direction change thanks to the reversing lever
  • Size is 230 x 35 x 44mm

Product Information


:
3/8"

:
230mm

:
Zyklop Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288227195

6 In stock Need more?

???PF_PDP_RSP_SUP???

£60.69 ( £72.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.69 (£72.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --