You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion 3/4" Brushless Cordless Impact Wrench - Bare Unit - 

DTW1001Z

DTW1001Z - 18V LXT Li-Ion 3/4" Brushless Cordless Impact Wrench - Bare Unit
DTW1001Z - 18V LXT Li-Ion 3/4" Brushless Cordless Impact Wrench - Bare Unit
DTW1001Z - 18V LXT Li-Ion 3/4" Brushless Cordless Impact Wrench - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DTW1001Z
Order Code:
TL18551
Also Known As:
GTIN UPC EAN: 00088381803212
Technical Datasheet:
DTW1001Z   Datasheet
See all Technical Docs

Product Range Selector (Makita - LXT Impact Wrenches)

See all from this product range

Product Overview

An impact wrench with a brushless motor and a <3/4/>" square drive which can produce 1,050Nm of tightening torque and even more - up to 1,700Nm of nut busting torque to free the toughest fixings.Ideal tool for steel fixers, plant engineers, mechanics, railways. Ideal for users that have difficulty accessing a power supply.
  • Extra-high max tightening torque
  • Brushless motor, enhances the runtime
  • Electric brake
  • Variable speed control by trigger
  • Forward/reverse rotation
  • Twin LED job light
  • Electronic 3-stage impact power selection (Hard/Medium/Soft)
  • Ergonomic soft grip
  • Nut Busting Torque: 1,700 Nm
  • Max Fastening Torque: 1050 Nm
  • Standard Bolt: M12-M30
  • High Tensile Bolt: M10-M24
  • Compatible with all of Makita 18V Li-ion slide batteries from 1.5Ah to 5Ah

Footnotes

Body Only: No Battery, Charger or Case Supplied

Product Information


:
2200BPM

:
1700N-m

:
-

:
-

:
Li-Ion

:
18V

:
Makita - LXT Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00088381803212

3 In stock Need more?

???PF_PDP_RSP_SUP???

£224.11 ( £268.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £224.11 (£268.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --