You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Safe-Torque Speed Torque Screwdriver, 2Nm - 6Nm - 7515 - 

05075815001

05075815001 - Kraftform Safe-Torque Speed Torque Screwdriver, 2Nm - 6Nm - 7515
05075815001 - Kraftform Safe-Torque Speed Torque Screwdriver, 2Nm - 6Nm - 7515
05075815001 - Kraftform Safe-Torque Speed Torque Screwdriver, 2Nm - 6Nm - 7515
05075815001 - Kraftform Safe-Torque Speed Torque Screwdriver, 2Nm - 6Nm - 7515
05075815001 - Kraftform Safe-Torque Speed Torque Screwdriver, 2Nm - 6Nm - 7515

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05075815001
Order Code:
TL23703
Product Range
7515 Kraftform Series
Also Known As:
GTIN UPC EAN: 4013288228314
Technical Datasheet:
05075815001   Datasheet
See all Technical Docs

Product Range Selector (7515 Kraftform Series)

See all from this product range

Product Overview

For professional screwdriving/fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick setting for five selectable clockwise/counterclockwise tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive.
  • Torque screwdriver with quick torque adjustment
  • Easy and quick torque setting
  • Fixed position (Torque Lock) for unlimited tightening and loosening moments
  • Secure slip-over torque function for clockwise/anti-clockwise torque-control
  • Quick and easy setting of the selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm)

Product Information


:
Screwdriver

:
-

:
2N-m to 6N-m

:
-

:
1/4"

:
147.5mm

:
7515 Kraftform Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288228314

5 In stock Need more?

???PF_PDP_RSP_SUP???

£76.98 ( £92.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £76.98 (£92.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --