You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 in 1 Duoxim Hole Saw Arbor Max - 

SRDA2

SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max
SRDA2 - 2 in 1 Duoxim Hole Saw Arbor Max

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUPER ROD SUPER ROD
Manufacturer Part No:
SRDA2
Order Code:
TL23920
Product Range
Duoxim Arbor Max Series
Also Known As:
GTIN UPC EAN: 5060063693620
Technical Datasheet:
SRDA2   Datasheet
See all Technical Docs

Product Range Selector (Duoxim Arbor Max Series)

See all from this product range

Product Overview

Avoids the use of separate A1 & A2 arbors with this Innovative 2-in-1 tool. Simply screw the desired hole saw onto the arbor. Screw the old size hole saw using the longer threads. Then lock in the longer pins to stop the hole saw seizing. Finally easily and professionally enlarge your hole.
  • Perfect solution to enlarge existing holes professionally in seconds
  • This is both an A1 & A2 arbor that will fit traditional hole saws 14mm – 210mm allowing for a wider range of applications
  • Solution to upgrading existing downlighters or fixing any wrong size holes
  • Saves time and provides a professional finish rather than using traditional pad saws
  • Features two longer pins preventing both hole saws seizing together
  • Toolless quick release arbor allowing for instant change of hole saws
  • No attachment or assembly required
  • Reusable storage tube

Product Information


:
-

:
-

:
-

:
150mm

:
Duoxim Arbor Max Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060063693620

5 In stock Need more?

???PF_PDP_RSP_SUP???

£27.22 ( £32.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.22 (£32.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --