You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger - 

DWST1-81079-GB

DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger
DWST1-81079-GB - TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWST1-81079-GB
Order Code:
TL20352
Product Range
DeWalt - Job Site Radios
Also Known As:
GTIN UPC EAN: 3253561810794

Product Range Selector (DeWalt - Job Site Radios)

See all from this product range

Product Overview

Designed to keep going in the toughest construction environments, the TSTAK Radio is Guaranteed Tough, with solid construction, large shock resistant rubber overmold impact zones and an IP54 rating. The TSTAK Connect Radio is completely XR compatible and can be powered by 10.8V / 18V and XR FlexVolt 54V battery or mains power. When plugged into a mains source, the unit will charge either 10.8V / 18V or 54V batteries.
  • Featuring 6 speakers with a combined output of 45W the TSTAK Radio produces clear, dynamic and powerful sound
  • When plugged into a mains source, the unit will charge either 10.8V / 18V or 54V batteries
  • Wireless Bluetooth Connectivity - Play music from your existing playlists and apps
  • The first jobsite radio to offer dedicated iOS and Android apps giving you 100% control from the palm of your hand
  • Dynamic sound control with independent bass, mid and treble control
  • Rubberised impact zones for guaranteed tough durability
  • Splash and spray resistant with IP54 rating
  • USB charger and Aux port
  • Compartment latch easy to open with one hand

Product Information


:
DeWalt - Job Site Radios

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253561810794

36 In stock Need more?

???PF_PDP_RSP_SUP???

£174.96 ( £209.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £174.96 (£209.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --