You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Combi Drill - Bare Unit - 

DHP453Z

DHP453Z - 18V LXT Li-Ion Cordless Combi Drill - Bare Unit
DHP453Z - 18V LXT Li-Ion Cordless Combi Drill - Bare Unit
DHP453Z - 18V LXT Li-Ion Cordless Combi Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHP453Z
Order Code:
TL20681
Product Range
Makita - DHP453 Combi Drills
Also Known As:
GTIN UPC EAN: 0088381661287
Technical Datasheet:
DHP453Z   Datasheet
See all Technical Docs

Product Range Selector (Makita - DHP453 Combi Drills)

See all from this product range

Product Overview

  • Conveniently located push button for forward and reverse
  • High comfort grips
  • Two speed gear box
  • Metal gears
  • 13mm Keyless Chuck
  • Max Drilling Capacity in Wood: 36mm
  • Max Drilling Capacity in Masonry: 13mm
  • Max Drilling Capacity in Steel: 13mm
  • Max Torque: 42 Nm
  • Torque Settings: 16 + Drill
  • No Load Speed: 0-400/0-1300 rpm

Contents

Double Ended Bit

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
13mm

:
Makita - DHP453 Combi Drills

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381661287

11 In stock Need more?

???PF_PDP_RSP_SUP???

£69.36 ( £83.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.36 (£83.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --