You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR Li-Ion Cordless Impact Driver - Bare Unit - 

DCF887N-XJ

DCF887N-XJ - 18V XR Li-Ion Cordless Impact Driver - Bare Unit
DCF887N-XJ - 18V XR Li-Ion Cordless Impact Driver - Bare Unit
DCF887N-XJ - 18V XR Li-Ion Cordless Impact Driver - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF887N-XJ
Order Code:
TL18882
Product Range
DeWalt - XR Impact Drivers
Also Known As:
GTIN UPC EAN: 5035048616130
Technical Datasheet:
DCF887N-XJ   Datasheet
See all Technical Docs

Product Range Selector (DeWalt - XR Impact Drivers)

See all from this product range

Product Overview

DCF887N-XJ is a 18V XR brushless impact driver. The DCF887 delivers 205Nm of torque, up to 3,250rpm and 3,800 impacts per minute. With 3 speed on torque modes, user can exercise complete control over countless fastening applications. The high power brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly. The PrecisionDrive mode offers additional control in screwdriving applications to avoid material and fastener damage.
  • Super lightweight and compact the tool is very comfortable to use and fits in small spaces
  • 1/4" (6.35mm) drop in bit holder allows for quick, one handed fitment
  • Compatible with all DEWALT 18V XR battery packs
  • 3 LED "Halo" light ring offers excellent workpiece lighting
  • Application control is achieved through 3 motor speeds and torque settings including PrecisionDrive
  • 25000x93 paper size, 195mm product height, 134mm product length
  • Lithium ion battery chemistry
  • 280W power output

Contents

Brushless impact driver, (1) magnetic bit holder, (1) belt hook.

Footnotes

Bare unit, batteries and charger sold separately.

Product Information


:
3800BPM

:
205N-m

:
-

:
400W

:
Li-Ion

:
18V

:
DeWalt - XR Impact Drivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5035048616130

Available for back order

Deliveries start from 11/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£65.78 ( £78.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.78 (£78.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --