You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit - 

DLX2131TJ

DLX2131TJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit
DLX2131TJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit
DLX2131TJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit
DLX2131TJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit
DLX2131TJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit
DLX2131TJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DLX2131TJ
Order Code:
TL21146
Also Known As:
GTIN UPC EAN: 0088381899611
Technical Datasheet:
DLX2131TJ   Datasheet
See all Technical Docs

Product Overview

  • Electric brake
  • Forward / reverse rotation
  • Twin LED job light
  • Ergonomic soft grip
  • Compact and lightweight design
  • Combi Drill:-
  • Drilling Capacity in Wood: 38mm
  • Drilling Capacity in Metal: 13mm
  • Drilling Capacity in Masonry: 13mm
  • Torque Settings: 21+1
  • Max Torque: 36/62 Nm
  • Impact Driver:-
  • Standard Bolt: M5 - M16
  • High Tensile Bolt: M5 - M12
  • Coarse Thread (Length): 22mm - 125mm
  • Max Fastening Torque: 165 Nm
  • No Load Speed: 0 - 2900 rpm

Contents

Combi Drill, Impact Driver, 2x 5Ah Batteries, Charger & Type 3 Makpac Case

Product Information


:
DHP482Z Combi Drill, DTD152Z Impact Driver, 2x 5Ah Batteries, DC18RC Charger & Type 3 Makpac Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381899611

47 In stock Need more?

???PF_PDP_RSP_SUP???

£224.95 ( £269.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £224.95 (£269.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --