You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IXO 7 3.6V 2Ah Li-Ion Cordless Screwdriver Kit -
IXO VII
- Manufacturer Part No:
- IXO VII
- Order Code:
- TL23667
- Also Known As:
- GTIN UPC EAN: 4053423234824
Product Range Selector (Bosch - IXO Cordless Screwdriver)
See all from this product rangeProduct Overview
- More power for everyday screwdriving jobs
- The new-generation IXO has a stronger motor that enhances tool power and increases torque by 20%. This enables comfortable working and smooth operation
- On longer-lasting tasks where more screws are required, a 2Ah lithium-ion battery in the IXO delivers longer runtime for up to 190 screws per charge
- Why have many tools when one will do? With compatible IXO Collection accessories and the Easy-Click Cap Concept for simple accessory attachment and exchange
- The IXO screwdriver becomes an indispensable multi-tasker for drilling, cutting, stoking BBQ coals, and much more
- The PowerLight facilitates working in dark spots
- A bright light ring with two powerful LEDs shines scattered light on the work area for great visibility and shadow-free working
- When not in use, the IXO can be conveniently recharged while neatly stored in its box, thanks to the tool’s USB interface and micro USB cable power connection
- The starter set has 10 different bits, including ‘IKEA-bits’ (HEX 3 + HEX 5) for furniture assembly, and a magnetic bit holder for best reach in tight spaces
- Lithium-ion batteries are compact and light, they reduce tool weight, don’t suffer from memory effect, and remain charged regardless of storage time
- The softgrip zone provides comfortable tool handling and superior control, a useful feature in applications requiring extensive tool operation
- No-Load Speed: 235 rpm
- Max Torque for Soft/Hard Screw Applications: 3 / 5.5 Nm
- Screw Diameter up to: 5mm
Contents
IXO 7 Screwdriver, Micro USB Charging Cable & 10 Piece Standard Screwdriver Bit Set
Product Information
- :
- 3.6V
- :
- -
- :
- 5.5N-m
- :
- 2Ah
- :
- IXO 7 Screwdriver, Micro USB Charging Cable & 10 Piece Standard Screwdriver Bit Set
- :
- Bosch - IXO Cordless Screwdriver
- :
- USB
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.15 (£34.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.