You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1100W Reciprocating Saw 230V - 

DWE305PK-GB

DWE305PK-GB - 1100W Reciprocating Saw 230V
DWE305PK-GB - 1100W Reciprocating Saw 230V
DWE305PK-GB - 1100W Reciprocating Saw 230V
DWE305PK-GB - 1100W Reciprocating Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWE305PK-GB
Order Code:
TL18927
Product Range
DeWalt - DWE305PK Reciprocating Saw
Also Known As:
GTIN UPC EAN: 5035048554234
Technical Datasheet:
DWE305PK-GB   Datasheet
See all Technical Docs

Product Range Selector (DeWalt - DWE305PK Reciprocating Saw)

See all from this product range

Product Overview

A Powerful 1100W reciprocating saw with 29mm stroke length. 4-position blade clamp allows for flush cutting and increased versatility and lever-action keyless clamp for quick and easy blade changing. Suitable for many applications including the cutting of steel pipe, aerated concrete blocks and nail-embedded wood. Supplied with heavy duty case.
  • 1100W motor designed for heavy duty applications
  • All-Metal Gearing
  • 4 Position blade clamp allows for flush cutting and increased versatility
  • Lever-action keyless blade clamp for quick and easy blade changing
  • Rubber moulded gear casing & handle
  • Replaceable carbon brushes
  • Fan-cooled motor
  • No Load Stroke Rate: 0-2800spm
  • Stroke Length: 29mm
  • Max. Cutting Capacity Wood: 280mm
  • Max. Cutting Capacity Steel Sections & Pipes: 100mm
  • Max. Cutting Capacity PVC: 130mm

Contents

Saw & Heavy Duty Carry Case

Product Information


:
Electric

:
230V

:
1.1kW

:
-

:
Reciprocating

:
DeWalt - DWE305PK Reciprocating Saw

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5035048554234

9 In stock Need more?

???PF_PDP_RSP_SUP???

£106.65 ( £127.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £106.65 (£127.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --