You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250mm 2000W Table Saw with Stand 230V - 

TC-TS 2025/2 U

TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V
TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V
TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V
TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V
TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V
TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V
TC-TS 2025/2 U - 250mm 2000W Table Saw with Stand 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-TS 2025/2 U
Order Code:
TL21175
Also Known As:
GTIN UPC EAN: 4006825646474
Technical Datasheet:
TC-TS 2025/2 U   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Table Saws)

See all from this product range

Product Overview

The Einhell bench-type circular saw TC-TS 2025/2 U saw is a powerful device with which enables ambitious DIY enthusiasts to work with solid wood, fiberboard and many other similar materials. It is supplied with a carbide-tipped precision saw blade, the height and angle of which can be adjusted by one hand easily using the 2in1 saw blade adjustment. The improved parallel guide makes it easy to realize perfect longitudinal cuts, while the cross stop and the tiltable saw blade are perfect for mitre cuts. The table extensions enlarge the surface additionally. The dust extraction at the housing and at the saw blade cover help for cleaning the air. For all included tools, guides, the push stick and the cable are appliances for the stowage.
  • Table width extension left and right for wide workpieces
  • Improved, stable parallel stop for exact cuts
  • 2 in 1 Saw blade adjustment (height and angle with one hand)
  • Cross stop with angle scale (+/- 60°) for simple mitre cuts
  • Chip extractor connection at the housing and the saw blade cover
  • Includes base frame for pleasant working height at 850mm
  • Holder at the housing to wrap the power cord
  • Power: 1800W
  • Max Power (S6 / S6%): 2000W / 25%
  • Idle Speed: 5000 min^-1
  • Saw Blade: 250mm x 30mm
  • Swiveling Range of Saw Blade: 45°
  • Max Cutting Height at 45°: 65mm
  • Max Cutting Height at 90°: 85mm

Product Information


:
Electric

:
230V

:
-

:
2000W

:
250mm

:
Circular

:
Einhell - Table Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825646474

9 In stock Need more?

???PF_PDP_RSP_SUP???

£112.46 ( £134.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £112.46 (£134.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --