You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit - 

TP-ET 18 LI BL - SOLO

New
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit
TP-ET 18 LI BL - SOLO - Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TP-ET 18 LI BL - SOLO
Order Code:
TL24396
Product Range
Einhell - Routers
Also Known As:
GTIN UPC EAN: 4006825664300
See all Technical Docs

Product Range Selector (Einhell - Routers)

See all from this product range

Product Overview

The Einhell cordless edge router TP-ET 18 Li BL is a versatile tool for DIY work. As a member of the Power X-Change family, it provides cordless freedom far away from any plug socket in the home, workshop or garage. The device is powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. Equipped with a continuously adjustable milling depth adjustment, a collet 6 and 8 mm is available for various router cutters. The high-quality aluminum design allows precise milling. The spindle lock offers easy tool changes, while the LED light ensures optimum illumination of the working area. The plastic insert protects the surface of the workpiece. An edge router attachment is provided for chamfering edges. It is comfortable to work with thanks to the ergonomic handle with softgrip. Delivery includes the rip fence, compass tip, a guide roller, a copying sleeve and tool, as well as the suction adapter, suitable for Einhell wet/dry vacuum cleaners. Delivery does not include a battery or charger from the the Power X-Change series. These are available separately, e.g. as a practical PXC starter set from Einhell.
  • Member of the Power X-Change family, 1x 18V battery required
  • Brushless motor - more power and longer running time
  • PurePOWER Brushless - 10 years motor warranty after registration
  • Continuously variable speed control electronics with powerful motor
  • Continuously adjustable milling depth adjustment
  • Collet 6mm and 8mm for various router cutters
  • Spindle lock for easy tool change
  • LED for optimal illumination of the working area
  • Plastic insert protects the workpiece surface
  • Ergonomic handle with softgrip
  • Edge router attachment enables chamfering of edges
  • High-quality, aluminium design allows precise milling
  • Incl. rip fence, compass tip, guide roller and copying sleeve
  • Incl. suction adapter suitable for Einhell wet/dry vacuum cleaners
  • Lift height: 40mm
  • Max. Shape cutter: 30mm
  • Max. speed: 10000 min^-1
  • Min. speed: 10000 min^

Contents

Palm Router, Rip fence, compass tip, guide roller, copying sleeve, Suction adapter suitable for Einhell wet/dry vacuum cleaners

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
10000rpm

:
Einhell - Routers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825664300

4 In stock Need more?

???PF_PDP_RSP_SUP???

£73.98 ( £88.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.98 (£88.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --