You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Filled 4-Way Cable Junction Box with 4-Pole Terminal Block, IP68 -
5625/4151121
Product Overview
- Ideal for external connection applications
- Patented memory gel (Sealing bi-component syliconic gel)
- Can be rewired without renewal of internal gel
- IP68 Protection as standard
- Up to 16A current capability, depending on product
- Cable diameter range: 6.5mm to 12mm
- Voltage: 250V AC
- Maximum current rating: 16A
- Temperature range: -30°C to 130°C
- Dimension (LxWxD): 105x44x24mm
Product Information
- :
- 12mm
- :
- Black
- :
- 2.5mm²
- :
- -
Technical Documents (0)
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.05 (£21.66) | ( ) |
5+ | £17.40 (£20.88) | ( ) |
25+ | £16.73 (£20.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.