You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W USB Powered Soldering Iron - 

MP740142

MP740142 - 10W USB Powered Soldering Iron
MP740142 - 10W USB Powered Soldering Iron

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740142
Order Code:
SD02809
Product Range
-
Technical Datasheet:
MP740142   Datasheet
See all Technical Docs

Product Overview

USB soldering iron suitable for precision welding.
  • USB standard interface of power bank or adapter supplies it with electricity
  • Portable design – can be carried after handle cap inserted if it’s hot
  • Contact temperature-sensed design, makes temperature sensor more sensitive and more accurate
  • Smart recognition of working or non-working status
  • Multiple soldering tips available
  • 5V DC voltage and 10W power
  • Temperature range of 150℃ to 450℃ and temperature stability of ±2℃ (in still air, no load)
  • 10W integrated heater
  • Temperature offset range of ±50°C/±90°F
  • Auto-sleep mode

Applications

Electronics Design, Electronics Service, Hobby & Education, Laboratory

Contents

x1 10W USB Iron; x1 Iron stand; x1 USB Cable

Footnotes

3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Warnings

Do not insert into USB PC' connector. Use the separate USB Power Supply Unit with min. 2A output current.

Product Information


:
10W

:
-

:
10W

:
450°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£46.40 ( £55.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.40 (£55.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.37 (£50.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --