You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x Phono Plug to Plug Lead with Aluminium Head Shells, Black, 4m -
CPAL013-4M
Product Range Selector (CPAL013)
See all from this product rangeProduct Overview
- 3x Phono (RCA) plugs to 3x phono (RCA) plugs
- Soft round PVC jacket with high flexibility
- 24k Gold plated copper contacts to resist corrosion and for optimum connection
- Pure Oxygen-free Copper for ultimate conductivity
- Fully screened cable
- Highly shielded to completely reject EMI & RFI
- Aluminium shell
- OD: 3.0x6.0mm
Product Information
- :
- Phono (RCA) Plug, x 3
- :
- 3x Phono (RCA) Plug to 3x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 3
- :
- 13.1ft
- :
- 4m
- :
- Black
- :
- CPAL013
Technical Documents (0)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.91 (£3.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.