You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D Dual Link Lead with Aluminium Heads, 1.5m Black -
CPDVI003-1.5M
Product Range Selector (CPDVI003)
See all from this product rangeProduct Overview
- Aluminium headshells
- Gold plated connectors
Contents
Contents: Cable only
Product Information
- :
- DVI-D Plug
- :
- DVI-D Plug to DVI-D Plug
- :
- DVI-D Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- CPDVI003
Technical Documents (0)
23 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.