You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Probe Lead Set with Locking Caps, 1kV, 10A, 1.2m -
CT3981B-120
New- Manufacturer:
- CAL TEST ELECTRONICS CAL TEST ELECTRONICS
- Manufacturer Part No:
- CT3981B-120
- Order Code:
- IN10199
- Product Range
- 3900B Series
- Technical Datasheet:
- CT3981B-120 Datasheet
Product Range Selector (3900B Series)
See all from this product rangeProduct Overview
- UL 61010-031 listed
- Highly flexible silicone jacket lead wires
- Probe lead to 4mm straight sheathed banana plug
- Tip: brass, nickel plated
- Tip fits North American power sockets
- 1.2m length
Product Information
- :
- Test Tip Probe
- :
- 4mm Sheathed Banana Plug
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.2m
- :
- 3.94ft
- :
- 2
- :
- 3900B Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.49 (£22.19) | ( ) |
3+ | £17.95 (£21.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.