You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 ABS Enclosure with Flanged Lid - 162x82x31mm - 

2030/30-GY-IP

2030/30-GY-IP - IP54 ABS Enclosure with Flanged Lid - 162x82x31mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2030/30-GY-IP
Order Code:
EN82351
Product Range
BIM20xx/IP Series
Technical Datasheet:
2030/30-GY-IP   Datasheet
See all Technical Docs

Product Range Selector (BIM20xx/IP Series)

See all from this product range

Product Overview

The 2000 series Universal Enclosure is made of high impact acrylonitrile butadiene styrene (ABS) lid and base with black finish. These flanged enclosures are suitable for applications requiring surface mounting and protection against dust and water ingress. Provides extra security once mounted by restricting access to the screws in the lid.
  • ABS flanged lid designed to meet an IP54 rating
  • Lid mounted by four M3 machine screws
  • Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCB’s
  • Resistant to temperatures of up to 85ºC
  • Includes lid, base and M3 machine screws
  • Colour: Grey
  • Dimensions: 30 x 162 x 80mm

Product Information


:
Multipurpose

:
ABS

:
31mm

:
162mm

:
82mm

:
IP54

:
Grey

:
BIM20xx/IP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£5.37 ( £6.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.37 (£6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.91 (£5.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --